TE Connectivity 532903-2

Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 52.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 532903-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages21 years ago

Electro Sonic

Sager Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-94.39%

CAD Models

Download TE Connectivity 532903-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.957
$ 70.518
Stock
587
10,114
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
100
100
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity532434-1
HDI RECP ASSY 4 ROW 100 POS, PCB Headers and Receptacles | TE Connectivity 532434-1
TE Connectivity5532903-2
HDI Connector RCP 100 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity532434-3
Connector HDI RCP 128 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-5532903-2
Conn HDI RCP 120 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP532903-3
Conn HDI RCP 128 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-1734037-2
Telecom and Datacom Connector, 120 Contact(s), Female, Right Angle, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 532903-2 provided by its distributors.

Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Conn HDI RCP 100 POS 2.54mm Solder RA Thru-Hole Tube
High Speed / Modular Connectors RECPT R/A 100POS AU
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
HDI RECP ASSY 4 ROW 100 POS PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 100 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty