TE Connectivity / AMP 532903-3

Conn HDI RCP 128 POS 2.54mm Solder RA Thru-Hole Tube
$ 63.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 532903-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages21 years ago

TE Connectivity

Sager Electronics

Electro Sonic

CAD Models

Download TE Connectivity / AMP 532903-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 63.652
$ 52.638
Stock
70,852
56,138
Authorized Distributors
6
4
Gender
Female
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
128
128
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity532434-3
Connector HDI RCP 128 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity532903-2
Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity / AMP532903-4
Conn HDI RCP 140 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5532903-2
HDI Connector RCP 100 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-5532903-2
Conn HDI RCP 120 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5-533285-3
Conn Board to Board SKT 128 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 532903-3 provided by its distributors.

Conn HDI RCP 128 POS 2.54mm Solder RA Thru-Hole Tube
Hdi Recp Assy 4 Row 128 Pos; |Te Connectivity Amp 532903-3
High Speed / Modular Connectors HDI RECP ASSY 4 ROW
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
CONN RECEPT RANG 128POS GOLD PCB
Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
HDI RECP ASSY 4 ROW 128 POS PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 128 Number of Rows: 4 PCB Mount Receptacle Right Angle Board-to-Board 128 | PCB Connector Header & Receptacle | Part Number: 532903-3 | Internal Number: 532903-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors