TE Connectivity 532434-3

Connector HDI RCP 128 POS 2.54mm Solder RA Thru-Hole Tube
$ 52.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 532434-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity 532434-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP532903-3
Conn HDI RCP 128 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity532903-2
Board Connector, 100 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity / AMP532903-4
Conn HDI RCP 140 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5532903-2
HDI Connector RCP 100 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-5532903-2
Conn HDI RCP 120 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5-533285-3
Conn Board to Board SKT 128 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 532434-3 provided by its distributors.

Connector HDI RCP 128 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 128 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, #2-56, Black Insulator, Receptacle
CONN, BACKPLANE, RCPT, 128POS, 2.54MM; Product Range:HDI Series; No. of Contacts:128Contacts; Pitch Spacing:2.54mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:4Rows; Row Pitch:2.54mm; Contact M
HDI RECP ASSY 4 ROW 128 POS PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 128 Number of Rows: 4 PCB Mount Receptacle Right Angle Board-to-Board 128 | PCB Header & Receptacle | Part Number: 532434-3 | Internal Number: 532434-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 532434-3 .