Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53244-1

Terminal, Screw, Spade, Size 8, 16-14AWG, Insulated, Blue, Plastigrip Series
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53244-1.

JRH Electronics

Datasheet5 pages2 years ago

Newark

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+426%

CAD Models

Download TE Connectivity 53244-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity52935
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 20.29mm Tin Loose
Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Loose Piece
Snap Spade Tongue Terminal 14-16AWG Copper Blue 20.96mm Electro Tin Avikrimp™ Bag

Descriptions

Descriptions of TE Connectivity 53244-1 provided by its distributors.

TERMINAL, SCREW, SPADE, SIZE 8, 16-14AWG, INSULATED, BLUE, PLASTIGRIP SERIES
Spring Spade Terminal 14-16AWG Phosphor Bronze Blue 22.15mm Tin Loose
Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG
Spade terminal, PLASTI-GRIP, blue, M4
Ring and Spade Tongue Terminals
CONN SPADE TERM 14-16AWG #8 BLU
Terminal, #8, Crimp, Blue; Product Range:Plasti-Grip Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm ; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Vinyl; Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 53244-1.
TERMINAL,PG SPR SPD 16-14 8 Spade Terminal Type: Spring Spade Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Spring Spade Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Part Number: 53244-1 | Internal Number: 53244-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53244-1.