TE Connectivity 53240-1

Insulated Spring Terminal, 22AWG-16AWG, 600V, Brass/Bronze, Tin
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53240-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-24.48%

CAD Models

Download TE Connectivity 53240-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1996-06-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032", 22 AWG
InsulKrimp Star Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Carton
TE Connectivity52947
Terminal, Spade/Fork, #4, Crimp, Red; Pr |Te Connectivity Amp 52947
TE Connectivity53240-2
Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.6mm Tin T/R

Descriptions

Descriptions of TE Connectivity 53240-1 provided by its distributors.

Insulated Spring Terminal, 22AWG-16AWG, 600V, Brass/Bronze, Tin
Spring Spade Terminal 16-22AWG 20.6mm 5.94mm Tin Loose Piece
TE Connectivity Red U-Style Insulated Terminal, PLASTI-GRIP Series, M3.5 Bolt, 5.94mm W, 0.26-1.65mm²
Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
TERMINAL, FORK TONGUE, M3.5, 16AWG, RED;
Insulated Terminals PVC-FORK 22-16 RED #6
Ring and Spade Tongue Terminals
TE Connectivity 53240-1 フォーク端子
CONN SPADE TERM 16-22AWG #6 RED
TERMINAL, FORK TONGUE, M3.5, 16AWG, RED; Product Range:Plasti-Grip Series; Wire Size (AWG):22AWG; Conductor Area CSA:1.42mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:PVC (Polyvinylchloride) 8
PG SP SPD 22-16COMM22-18MIL 6 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Spring Spade Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Part Number: 53240-1 | Internal Number: 53240-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty