Molex 09-50-8023

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8023.

IHS

Datasheet1 page6 years ago
Datasheet3 pages8 years ago

Molex

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+14.42%

CAD Models

Download Molex 09-50-8023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
TE Connectivity2132813-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1565085-1
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-1565085-2
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 09-50-8023 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
3.96mm 1x2P 2 1 Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector Housing Receptacle 2 Position 3.96mm Straight Bag
CONNECTOR, MULTIPOLE, 2 WAY; Series: 41695; No. of Ways: 2
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits
Molex Connector Housing, 2 Circuits, 3.96mm Pitch, 1 Row
KK 396 SERIES 3.96MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB CONN HOUSING 41695
Headers & Wire Housings KK 156 Crimp Housing Pol Ramp 02 Ckt
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Bag
Avnet Japan
CONNECTOR, RCPT, 2POS, 1ROW, 3.96MM;
PLUG & SOCKET HOUSING, RECEPTACLE, 2 POSITION, 3.96MM
Cross Referenced to MOLEX - Part MOL09-50-8023
3.96mm 1x2P 2 1 Non-Latching P=3.96mm ROHS
AS6081 Certified Vendor, 1 Year Warranty
Headers&Wire Housings HSG 2P W/RAMP/RIBS
9 Core Coiled Lead PU MT Black
CONN HOUSNG,2 POS,.156 W/POLAR
3.96 MM KK HOUSING W/RAMP&RIBS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508023
  • 009508023
  • 09-50-8023.
  • 09-50-8023..
  • 0950-8023
  • 09508023
  • 41695-N-D02
  • 9508023