Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53120-2

Spring Spade Terminal 16-22AWG Phosphor Bronze 14.63mm Tin T/R
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53120-2.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity53124-1
Terminal, Spade/Fork, #8, Crimp; Connect |Te Connectivity Amp 53124-1
TE Connectivity53123-1
Spring Spade Terminal 14-16AWG Phosphor Bronze 14.63mm Tin Loose
TE Connectivity53120-1
Spring Spade Terminal 16-22AWG Phosphor Bronze 14.63mm Tin Loose
TE Connectivity53835-1
Terminal, solis Spr Spd 12-10 8 Rohs Compliant: Yes |Te Connectivity Amp 53835-1

Descriptions

Descriptions of TE Connectivity 53120-2 provided by its distributors.

Spring Spade Terminal 16-22AWG Phosphor Bronze 14.63mm Tin T/R
SOLIS SP SPD 22-16COM22-18MIL6
Ring and Spade Tongue Terminals
53120-2, TE CONNECTIVITY/AMP BRAND
Terminal, Spring Spade, #10; Product Range:Solistrand Series; Wire Size (Awg):22Awg To 16Awg; Conductor Area Csa:1.65Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Uninsulated; Insulator Colour:- Rohs Compliant: Yes |Te Connectivity Amp 53120-2
SOLIS SP SPD 22-16COM22-18MIL6 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Spring Spade Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Part Number: 53120-2 | Internal Number: 53120-2 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty