TE Connectivity 53120-1

Spring Spade Terminal 16-22AWG Phosphor Bronze 14.63mm Tin Loose
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53120-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-9.00%

CAD Models

Download TE Connectivity 53120-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

TE Connectivity53124-1
Spring Spade Terminal, 14-16AWG, Phosphor Bronze, 16.18mm, Tin, Loose
TE Connectivity53123-1
Spring Spade Terminal, 14-16AWG, Phosphor Bronze, 14.63mm, Tin, Loose
TE Connectivity53125-1
Spring Spade Terminal, 14-16AWG, Phosphor Bronze, 17.4mm, Tin Plated, Loose
TE Connectivity53835-1
Terminal, solis Spr Spd 12-10 8 Rohs Compliant: Yes |Te Connectivity Amp 53835-1
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
TE Connectivity41711
Ring Tongue Terminal 18-22AWG Brass 24.94mm Tin Reel/Strip Automotive

Descriptions

Descriptions of TE Connectivity 53120-1 provided by its distributors.

Spring Spade Terminal 16-22AWG Phosphor Bronze 14.63mm Tin Loose
TE Connectivity U-Shape Terminal Block, Bare Terminal, 531 Series, M3.5 Bolt, 6.35mm W, Min Wire 0.26mm², Max Wire 1.65mm²
SOLIS SP SPD 22-16COM22-18MIL6 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Spring Spade Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 531201