Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 530745-9

Conn Box Connector RCP 100 POS 2.54mm Solder ST Thru-Hole Package

$ 250.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 530745-9.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-76.92%

CAD Models

Download TE Connectivity 530745-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-530745-0
Conn Box Connector RCP 100 POS 2.54mm Solder ST Thru-Hole
TE Connectivity530720-8
Conn Box Connector RCP 110 POS 2.54mm Solder ST Thru-Hole
TE Connectivity534174-2
Telecom and Datacom Connector, 80 Contact(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity6-103916-7
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
TE Connectivity / AMP5-104744-5
Conn Socket Strip RCP 100 POS 1.27mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 530745-9 provided by its distributors.

Conn Box Connector RCP 100 POS 2.54mm Solder ST Thru-Hole Package
Push-Pull,Receptacle 1.27mm 2 100pin 1.27μm gold grey Through hole mounting
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
Rectangular MIL Spec Conn MINI-BOX RCPT ASSY 1
CONN RCPT 100POS 0.05 GOLD PCB
MINI-BOX RCPT ASSY 100P UNSEAL
CONNECTOR, 100POS, RCPT, 1.27MM, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:100Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts
Special Order: MINI-BOX RCPT ASSY 100P UNSEAL PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 530745-9 | Internal Number: 530745-9 | 1.27 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 530745-9 .