TE Connectivity 530733-8

Conn Shrouded Header (3 Sides) HDR 110 POS 1.27mm Solder RA Side Entry Thru-Hole Package
$ 168.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 530733-8.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 530733-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity530733-5
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Gray Insulator
TE Connectivity / AMP1-530743-8
Conn Box Connector PIN 80 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5-104069-3
Conn Shrouded Header (4 Sides) HDR 80 POS 1.27mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-104477-7
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity1-104069-7
Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Tube
HIROSE ELECTRICFX2-120P-1.27DSL(71)
Conn Board to Board HDR 120 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 530733-8 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 110 POS 1.27mm Solder RA Side Entry Thru-Hole Package
Board Connector, 110 Contact(S), 2 Row(S), Male, Right Angle, Solder Terminal, Gray Insulator
Conn Box Connector PIN 110 POS 2.54mm Solder RA Thru-Hole
CONNECTOR, 110POS, HEADER, 1.27MM, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:110Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 530733-8 .