Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 53054

Ring Tongue Terminal 24AWG Copper Yellow/Blue Stripe 18.69mm Tin Loose
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53054.

TE Connectivity

Datasheet12 pages7 years ago
Datasheet14 pages15 years ago
Technical Drawing1 page16 years ago

ShanghaiCT

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-326875-5
Ring Tongue Terminal 24AWGCopper Yellow/Blue Stripe 19.94mm Tin Loose
TE Connectivity2-326875-4
Ring Tongue Terminal 24AWGCopper Yellow/Blue Stripe 19.94mm Tin Loose
TE Connectivity53057
Ring Terminal, #10 Stud Size, 24 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity / AMP2-323914-2
Ring Tongue Terminal 24AWGCopper Yellow/Blue Stripe 16.41mm Nickel Loose
Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 20.60mm, Red, Carton
Ring Tongue Terminal 18-22AWG 26.9mm 11.9mm Electro-Tin Avikrimp™ Tape Mounted
TE Connectivity53057
Ring Terminal, #10 Stud Size, 24 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-323914-1
Ring Terminal, #4 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow

Descriptions

Descriptions of TE Connectivity 53054 provided by its distributors.

Ring Tongue Terminal 24AWG Copper Yellow/Blue Stripe 18.69mm Tin Loose
Terminal, pidg R Ir 24 4; |Te Connectivity Amp 53054
Insulated ring cable lug, 0.2-0.24 mm², AWG 24, 2.84 mm, M2.5, yellow
Pre-insulated Diamond Grip Ring Terminal
Ring and Spade Tongue Terminals
Special Order: TERMINAL,PIDG R IR 24 4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 24 AWG Wire Size: .24 mm² Wire Size: 475 CMA Stud Size: M2.5 #4 Ring Tongue 24 AWG .24 mm² 475 CMA | Pidg Ring Tongue Terminal | Part Number: 53054 | Internal Number: 53054 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53054.