Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52928

PIDG Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52928.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page29 years ago

Electro Sonic

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+136%

CAD Models

Download TE Connectivity 52928 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE Connectivity 34145 PLASTIGRIP Terminal 22-16 AWG Unshrouded Female
PanduitPN18-6R-M
RING TERMINAL 22 - 18 AWG #6 STUD SIZE NYLON INSULATED, PAN-TERM PN18 SERIES
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPN18-10R-M
Copper Tin Finish Red Nylon Insulated 18 - 22 AWG 10 Stud Circular Ring Terminal

Descriptions

Descriptions of TE Connectivity 52928 provided by its distributors.

PIDG Spring Spade Terminal 16-22AWG Phosphor Bronze Red 20.29mm Tin Loose
TE Connectivity Red U-Shape Terminal Block, Insulated, PIDG Series, M3.5 Bolt, 6.35mm W, 0.3mm² Min Wire, 1.4mm² Max Wire
PIDG SPRSPD 22-16COM22-18MIL 5 Spade Terminal Type: Spring Spade Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #5 M3 Spring Spade Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Short Spring Spade Tongue Terminal | Part Number: 52928 | Internal Number: 52928 | Alias Number: C98444-000 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52928.