TE Connectivity 5227671-1

BNC Vertical Jack RF Connector, 50 Ohm, 14.53mm Mated OD, Bayonet Coupling
$ 3.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227671-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.34%

CAD Models

Download TE Connectivity 5227671-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.271
$ 5.346
Stock
5,624
423
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
50 Ω
50 Ω
Mount
Panel
Panel
Frequency
4 GHz
4 GHz
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Contact Material
-
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-08-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity227161-1
Rf/Coaxial Connector, Bnc Coaxial; |Te Connectivity Amp 227161-1.
TE Connectivity227161-2
RF / COAXIAL CONNECTOR, BNC COAXIAL; Available until stocks are exhausted Alternative available
TE Connectivity227161-6
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity / AMP227754-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Guide Pin, Jack
TE Connectivity227755-1
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
TE Connectivity227161-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 5227671-1 provided by its distributors.

BNC Vertical Jack RF Connector, 50 Ohm, 14.53mm Mated OD, Bayonet Coupling
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Tin Tube
Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder; Connector Type:Bnc Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Phosphor Bronze; Frequency Max:4Ghz Rohs Compliant: Yes |Te Connectivity Amp 5227671-1
BNC PCB VERTICAL W/PINS RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5227671-1 | Internal Number: 5227671-1 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty