Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 227755-1

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
$ 2.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 227755-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page20 years ago

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.41%

CAD Models

Download TE Connectivity 227755-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP227754-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Guide Pin, Jack
Amphenol RF112424
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity226990-1
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin-Lead
TE Connectivity227754-2
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF112431
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Phosphor Bronze
TE Connectivity5227671-1
BNC Vertical Jack RF Connector, 50 Ohm, 14.53mm Mated OD, Bayonet Coupling

Descriptions

Descriptions of TE Connectivity 227755-1 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Solder Terminal, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder Cup ST Panel Mount Tin-Lead Carton
RF Plugs & Jacks, BNC RF Interface, Jack, 50 Ω, Bayonet, 4 GHz Operating Frequency, Cable-to-Panel, 1 Position, Wire & Cable, Panel Mount
Special Order: BNC SOLDER RECEPT JACK SHORT Bnc Rf Connector: Jack Assembly - Short & 50 Ohm & 4Ghz | Part Number: 227755-1 | Internal Number: 227755-1 | TE Connectivity
BNC solder receptacle jack, short style with a 4GHz operating frequency. Bayonet coupling. Panel mount connector type with a front panel attachment style. Includes solder terminal and jam nut.
Rf/Coaxial Bnc Bulkhead Jack Str 50 Ohm Solder; Connector Type:Bnc Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity Amp 227755-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty