TE Connectivity 42899-2

Ring Tongue Terminal 6-10AWG Brass 28.07mm Tin T/R Automotive
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42899-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-12.02%

CAD Models

Download TE Connectivity 42899-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity52265
TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 16.77mm²
19193-0219 Molex Terminals RING TERMINAL 6AWG VERSAKRIMP datasheet, inventory, & pricing.

Descriptions

Descriptions of TE Connectivity 42899-2 provided by its distributors.

Ring Tongue Terminal 6-10AWG Brass 28.07mm Tin T/R Automotive
Uninsulated ring cable lug, 5.0-15 mm², AWG 10 to 6, 6.73 mm, M6, metal, 42899-2
Straight 10-6 AWG Open Barrel Non-Insulated Ring Tongue Terminal
TE Connectivity 42899-2 Terminals Ring 10-6 AWG 1/4 Inch
TERMINAL, RING TONGUE, M6, 6AWG
CONN RING D-SHAPE 6-10AWG #1/4
RING TONGUE 10-6 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 10 – 6 AWG Wire Size: 5 – 15 mm² Wire Size: 10382 – 26248 CMA Stud Size: M6 Closed Ring Tongue Terminal 10 – 6 AWG 5 – 15 mm² 10382 – 26248 CMA | Ring Terminal | Part Number: 42899-2 | Internal Number: 42899-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42899-2 .
  • 42899-2.