Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52262-1

Ring Tongue Solderless Terminal; Wire Si |Te Connectivity Amp 52262-1

$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52262-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

JRH Electronics

Sager Electronics

Factory Futures

Master Electronics

Inventory History

3 month trend:
+53.09%

CAD Models

Download TE Connectivity 52262-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity52041
RING TERMINAL, 8 AWG, INSULATED, CRIMP, RED, PLASTI-GRIP SERIES
TE Connectivity52263-2
Terminal, Ring Tongue, #10, Crimp, Red; |Te Connectivity Amp 52263-2
TE Connectivity52041-7
Ring Tongue Terminal 8AWG 40.28mm 12.14mm Tin Automotive T/R
TERMINAL, RING TONGUE, NYLON INSULATED BRAZED SEAM, 8 AWG, 14-14S-WN
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.

Descriptions

Descriptions of TE Connectivity 52262-1 provided by its distributors.

Ring Tongue Solderless Terminal; Wire Si |Te Connectivity Amp 52262-1
Ring Tongue Terminal 8AWG 47.24mm 22.23mm Tin Loose Piece
PLASTI-GRIP SERINSULATED TIN PLATED CRIMP RING TERM, M12(1/2)STUD SIZE,8AWG, RED
Insulated ring cable lug, 8.0 mm², AWG 8, 13.08 mm, M12, red
TE Connectivity Red round terminal Insulated terminal, PLASTI-GRIPseries, M12 (1/2)bolt, 13.08mmInner ring diameter, Maximum wire gauge10.5mm²
Terminals RING TONGUE SZ 1/2 PG 8
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #1/2 CRIMP
TERMINAL R PG 8 1/2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: 1/2 M12 Closed Ring Tongue Terminal 8 AWG 8 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 52262-1 | Internal Number: 52262-1 | Alias Number: CN9647-000 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52262-1 .