TE Connectivity 52041-7

8AWG Copper Ring Terminal, Red Vinyl Insulated, 600V, Tin Plated
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52041-7.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-53.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity52041
RING TERMINAL, 8 AWG, INSULATED, CRIMP, RED, PLASTI-GRIP SERIES
TE Connectivity52263-2
Ring Tongue Terminal, 8AWG, Copper, Red, 39.52mm, Tin, T/R
PanduitPV8-10R-TY
Panduit PV8-10R-TY Ring Terminal, Vinyl Insul, 600V, 8AWG, #10 Stud, Red, 200Pcs
PanduitPV8-14R-TY
Panduit PV8-14R-TY Ring Terminal, Vinyl Insul, 600V, 8AWG, 1/4 Stud, Red, 200Pcs
Panduit PV8-10RX-TY Ring Terminal, Vinyl Insul, 600V, 8AWG, #10 Stud, Red, 200Pcs
TE Connectivity55621-2
Ring Tongue Terminal, 8AWG, Copper, Red, 39.64mm, Tin, T/R

Descriptions

Descriptions of TE Connectivity 52041-7 provided by its distributors.

8AWG Copper Ring Terminal, Red Vinyl Insulated, 600V, Tin Plated
Ring Tongue Terminal 8AWG 40.28mm 12.14mm Tin Automotive T/R
Plasti-Grip Vinyl Terminals TERMINAL R PG 8 1/4
Terminal R Pg 8 1/4 | TE Connectivity 52041-7
Insulated ring cable lug, 8.0 mm², AWG 8, 6.73 mm, M6, red
TYCO TERMINAL R PG 8 1/4;500 MOQ / 1500 SQ
CONN RING CIRC 8AWG #1/4 CRIMP
TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:8AWG; Conductor Area CSA:8mm²; Product Range:PLASTI-GRIP Series; Insulator Colour:Red; Insulator Material:Viny
TERMINAL R PG 8 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 8 AWG 8 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 52041-7 | Internal Number: 52041-7 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52041-7.