TE Connectivity 5225974-1

RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Crimp Terminal, Plug
$ 40.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5225974-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5225974-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.819
$ 32.842
Stock
3,968
4,967
Authorized Distributors
6
6
Connector Type
Plug
Plug
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Panel
Cable
Frequency
4 GHz
4 GHz
Termination
Crimp
Crimp
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
PTFE
PTFE
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2024-11-11
LTD Date2024-11-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5414363-4
Conn Rf/Coax Smb Coaxial Right Angle Pl; |Te Connectivity Amp 5414363-4
TE Connectivity5414363-5
50 Ohm Right Angle Plug Crimp Coaxial Cable SMB RF Connector
Amphenol RF031-335
connector, rf coaxial, bnc rt angle plug, crimp-crimp, for rg/u 58, 141 cable, 50 ohm
TE Connectivity1-5225974-1
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF031-315
connector, rf coaxial, bnc straight plug, crimp-crimp, for rg174, 188, 316 cable, 50ohm
Amphenol RF031-320
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass

Descriptions

Descriptions of TE Connectivity 5225974-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Crimp Terminal, Plug
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Bulk
RF Connectors / Coaxial Connectors PLUG R/A DUAL CRIMP
Bayonet Lock,Male Pin,Plug 1 4GHz 50Ω silvery Buckle Crimping wire mounting,free hanging,Through hole mounting 26.57mm(Length)
RF/COAXIAL, BNC PLUG, R/A, 50 OHM, CRIMP; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58, RG58A, RG58B, RG58C; Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-225974-1