TE Connectivity 5225395-7

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, Brass
$ 10.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5225395-7.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 5225395-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-05-30
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2024-11-11
LTD Date2024-11-11
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity413985-1
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Automotive Carton
TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial
TE Connectivity5-1634500-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF031-321
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Belden 8221/8241/9169/9204/9228
Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A

Descriptions

Descriptions of TE Connectivity 5225395-7 provided by its distributors.

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, Brass
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF/Coaxial Connector; Connector Type: BNC
RF Connectors / Coaxial Connectors D.C. PLUG 50 OHM
COAXIAL CONNECTORS, STRAIGHT CRIMP PLUGS, CRIMP TYPE D, 50 OHMS, MIL TYPE
BNC Male Crimp RF Connector, 4GHz, 50 Ohm, Nickel/Gold
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Box
RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM, CRIMP; CONNECTOR TYPE:BNC COAXIAL; CONNECTOR BODY STYLE:STRAIGHT PLUG; COAXIAL TERMINATION:CRIMP; IMPEDANCE:50OHM; COAXIAL CABLE TYPES:RG174, RG188; CONTACT MATERIAL:BRASS; FREQUENCY MAX:4GHZ ROHS COMPLIANT: YES
BNC PLUG DUAL CRIMP RG174,188 RF Interface: BNC RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Plug .572" 14.53 mm | Rf Connector | Part Number: 5225395-7 | Internal Number: 5225395-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5225395-7.