TE Connectivity 5222092-1

Conn Rf/Coax, Bnc Coaxial, R/A Jack; |Te Connectivity Amp 5222092-1.
$ 7.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5222092-1.

Newark

Datasheet6 pages2 years ago
Datasheet34 pages19 years ago

JRH Electronics

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
+320%

CAD Models

Download TE Connectivity 5222092-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.371
$ 3.989
Stock
37,619
16,281
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
75 Ω
75 Ω
Mount
Panel
Panel
Frequency
2 GHz
2 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
-
Brass
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity6274425-2
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Amphenol RF034-1030
RF / Coaxial Connector, HD BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 75 ohm, Brass
Amphenol RF034-1018
Amphenol RF BNCConnector female Coaxial connector, edge, 75Ωimpedance, Edge mount termination
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RF034-1028
RF / Coaxial Connector, HD BNC Coaxial, Straight Bulkhead Jack, Through Hole, 75 ohm
TE Connectivity5-1634504-2
Conn ZDC/BNC 0Hz to 2GHz 75Ohm Solder ST Panel Mount RCP Gold Over Nickel Over Copper Single

Descriptions

Descriptions of TE Connectivity 5222092-1 provided by its distributors.

Conn Rf/Coax, Bnc Coaxial, R/A Jack; |Te Connectivity Amp 5222092-1.
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
Conn BNC 0Hz to 2GHz 75Ohm Solder RA Thru-Hole RCP Gold Over Nickel Tray
Conn BNC Receptacle 2GHz 75 Ohm Solder RA Through Hole/Panel Mount Gold
BNC Jack connector, right-angle PCB mount orientation with 75 Ohm impedance. These connectors have a through-hole solder termination with a rear panel mount attachment with lockwasher and nut. Commercial grade.
JACK,RTANG,PCB,75 OHM,BNC RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 75 Ω BNC Jack .572" 14.53 mm | Coax Connector | Part Number: 5222092-1 | Internal Number: 5222092-1 | Alias Number: 2-42936-9569 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5222092-1.