TE Connectivity 222092-1

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
$ 3.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 222092-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.989
$ 7.371
Stock
16,281
37,619
Authorized Distributors
6
6
Connector Type
BNC
BNC
Gender
Female
Female
Impedance
75 Ω
75 Ω
Mount
Panel
Panel
Frequency
2 GHz
2 GHz
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
Brass
-
Dielectric Material
Polymethylpentene
Polymethylpentene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1992-03-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1478032-0
Conn ZDC/BNC F 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Individual
TE Connectivity5415632-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1-5413590-7
RF BNC Connector, 1 Contact(s), Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity5414094-2
RF BNC Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
TE Connectivity414094-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
TE Connectivity / AMP221221-7
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 222092-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Bayonet Lock,Female Socket,Jack 1 2GHz 75Ω silvery Latch lock welding welding mounting,Through hole mounting,bulkhead mounting,panel mount 35.57mm(Length)*14.76mm(height)
JACK,RTANG,PCB,75 OHM,BNC; Connector Type:BNC Coaxial; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:Gold Pl
JACK,RTANG,PCB,75 OHM,BNC RF Interface:BNC;RF Connector Style:Jack;RF Connector Mated Outer Diameter (Approximate):.572 in;RF Connector Mated Outer Diameter (Approximate):14.529 mm;Impedance:75 Ω BNC Jack .572" 14.529 mm | Rf Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222092-1 .