Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337435-0

Conn BNC RCP 0Hz to 2GHz 75Ohm Crimp ST Panel Mount Gold Individual

$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337435-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.16%

CAD Models

Download TE Connectivity 1-1337435-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-11-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1337443-0
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack
TE Connectivity1-1478094-0
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
TE Connectivity5221221-5
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity1-1337493-0
Conn BNC RCP 0Hz to 2GHz 75Ohm Solder ST Panel Mount Silver Individual
RadiallR142306503
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Receptacle
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 1-1337435-0 provided by its distributors.

Conn BNC RCP 0Hz to 2GHz 75Ohm Crimp ST Panel Mount Gold Individual
STRAIGHT 75OHMS PMNT BNC CONN, JACK, CRIMP TERM RG140/U, RG210/U, RG59 B/U, RG62 A/U
RF Connectors / Coaxial Connectors RM BHJ Hex 75 Ohm
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity BNCConnector female Coaxial connector, panel, 75Ωimpedance, Crimping termination, used forRG140/U, RG210/U, RG59 B/U, RG62 A/Uline
BNC, JACK, BULKHEAD, HEX, 75OHM; Connector Type:BNC Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Type:RG-140/U, RG-210/U, RG-59B/U, RG-62A/U, Raychem 9524A1311, Raychem 9524A1811, URM90; Contact Material:Brass; Contact Plating:Gold; Frequency Max:2GHz; Connector Mounting:Cable; Body Style:Straight Bulkhead Jack; Connector Mounting Orientation:Cable

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1337435-0 .