TE Connectivity 521120-1

Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 521120-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages8 years ago
Datasheet3 pages9 years ago
Datasheet13 pages13 years ago
Technical Drawing1 page14 years ago

IHS

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+265%

CAD Models

Download TE Connectivity 521120-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.132
Stock
287,293
121,463
Authorized Distributors
6
6
Gender
Female
-
Number of Positions
1
1
Mount
Cable
Cable
Number of Rows
1
-
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity336369-1
TE Connectivity Crimp Terminal Housing, AMP FASTON Series, Plug, 1 Pos, Nylon 66
Conn Housing F 1 POS Crimp ST Cable Mount Natural Bag
TE Connectivity1-480417-0
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 1 Contact, 1 Row, 5.03 mm, 1619 Series, Nylon, Standard .093"
TE Connectivity1-480435-0
FASTON 187 REC HSG NYLON NAT Crimp Terminal Housing | Part# 1-480435-0 | TE Connectivity
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 521120-1 provided by its distributors.

Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Package
Single Position Straight Wire to Wire/Wire to Board Receptacle Housing
PL 250 HOUSING RECEPTACLE NYLON 6/6
CONN RCPT HSG 0.25 1POS NATURAL
Product Range:positive Lock 250 Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521120-1.