TE Connectivity 5205817-4

TE Connectivity Female Screw Lock D-Sub Connector Accessory, AMPLIMITE Series, Receptacle
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205817-4.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+104%

CAD Models

Download TE Connectivity 5205817-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.61
$ 1.61
Stock
80,001
313,873
313,873
Authorized Distributors
6
6
6
Gender
Female
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Screw
-
-
Termination
-
-
-
Contact Plating
Zinc
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5207719-1
TE Connectivity Screw Lock D-Sub Connector Accessory, Series HDF or HDP or HDE
TE Connectivity5745563-3
TE Connectivity Screw-Lock D-Sub Connector Accessory, AMPLIMITE Series
TE Connectivity5745563-1
TE Connectivity Screw Lock D-Sub Connector Accessory, Series HDF/HDP/HDE
HARTING Elektronik09670019941
Harting Jack screw connector screw, D-Subseries, used forD-Sub Connector
HARTING Elektronik09670029007
D-SUB WATERPROOF SERIES WATERPROOF SOLDER D-SUB CONNECTOR SOCKET
HARTING Elektronik09670019954
Harting screw lock D-SubConnector accessories, D-Subseries

Descriptions

Descriptions of TE Connectivity 5205817-4 provided by its distributors.

TE Connectivity Female Screw Lock D-Sub Connector Accessory, AMPLIMITE Series, Receptacle
D SUB JACK SCREW, 12.7MM, 4-40; Available until stocks are exhausted Alternative available
FEMALE SCREWLOCK KIT Connector Hardware Accessory Type: Female Screwlock Assembly Kit Primary Product Material: Cold Rolled Steel Hardware Accessory Function: Latching, Locking & Retention Female Screwlock Assembly Kit Cold Rolled Steel Latching, Locking & Retention | Connector Hardware | Part Number: 5205817-4 | Internal Number: 5205817-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5205817-4 .
  • 5205817-4.
  • 5205817-4..