TE Connectivity 5179031-1

CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5179031-1.

IHS

Datasheet6 pages2 years ago
Datasheet2 pages19 years ago

element14 APAC

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.57%

CAD Models

Download TE Connectivity 5179031-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5177984-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179030-1
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Brass
TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity / AMP1-5179030-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube
Amphenol Communications Solutions61082-043400LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Tube
HIROSE ELECTRICFX6-40P-0.8SV2(71)
Hirose FX6 Series Board-to-Board Connector, 0.8mm Pitch, 40-Pin Dual Row, Right Angle, SMD

Descriptions

Descriptions of TE Connectivity 5179031-1 provided by its distributors.

CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
TE Connectivity 5179031-1 Connector Male Unshrouded 40P 8mm Stacking Plug
CONN, STACKING, HEADER, 40POS, 2ROW; Product Range: -; No. of Contacts: 40Contacts; Gender: Header; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Co
0.8FH,P08H.5,040,08/Sn,TU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 40 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5179031-1 | Internal Number: 5179031-1 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5179031-1 .
  • 5179031-1.