TE Connectivity 5179029-1

CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5179029-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages18 years ago

Newark

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.84%

CAD Models

Download TE Connectivity 5179029-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5177984-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179030-1
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Brass
TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5-5177986-1
Conn Fine Pitch Connector HDR 40 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP5084614-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube
TE Connectivity / AMP1-5179030-1
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 5179029-1 provided by its distributors.

CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Natural Insulator, Plug
CONN, RECT, BOARD TO BOARD, PCB PLUG,40 CONT, SMT, AMP FREE HEIGHT SERIES, FINE PITCH
Pc Board Connector Number Of Contacts:40; |Te Connectivity Amp 5179029-1.
TE Connectivity 0.8mm Pitch 40-Pin Double Row Header Board-to-Board Connector, Free Height Series, Right Angle, Surface Mount
CONN, STACKING, HEADER, 40POS, 2ROW; Product Range: -; No. of Contacts: 40Contacts; Gender: Header; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Co
0.8FH,P06H.5,040,08/Sn,TU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 40 Centerline (Pitch): .8 mm PCB Mount Header Vertical Board-to-Board 40 | PCB Header & Receptacle | Part Number: 5179029-1 | Internal Number: 5179029-1 | .8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5179029-1.