Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5171637-3

Rectangular Connector Contacts; 5171637-3; TE CONNECTIVITY; Gold, Tin; Crimp; 16 AWG; 20 AWG

$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5171637-3.

TE Connectivity

Datasheet8 pages1 year ago
Datasheet13 pages18 years ago
Datasheet20 pages27 years ago
Datasheet20 pages0 years ago

Farnell

Factory Futures

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+72.26%

CAD Models

Download TE Connectivity 5171637-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol AerospaceM39029/4-110
Amphenol Limited Aviation Plug aviation connector 26482series, electric wire, 7.5A, 600 V AC
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Cir Contact, Pin, 18-16Awg, Crimp; Produ |Souriau-Sunbank / Eaton SM16M11TK6

Descriptions

Descriptions of TE Connectivity 5171637-3 provided by its distributors.

Rectangular Connector Contacts; 5171637-3; TE CONNECTIVITY; Gold, Tin; Crimp; 16 AWG; 20 AWG
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity 5171637-3 P&S Connector SKT Female Unshrouded AU Reel 4000
MINI U-M-N-L SOCKET CONT AU Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 16 AWG Operating Voltage: 300 VAC Gold (Au) Socket Tin 20 – 16 AWG | Connector Contact | Part Number: 5171637-3 | Internal Number: 5171637-3 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5171637-3.