TE Connectivity 5148020-5

Conn Din 41612, 2.54Mm, 48Pos, Plug; |Te Connectivity Amp 5148020-5
$ 6.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5148020-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.22%

CAD Models

Download TE Connectivity 5148020-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.8
$ 4.067
Stock
4,742
6,252
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
48
48
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Nickel
Housing Material
-
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
TE Connectivity5650916-5
Din 41612 Connector, 48Cont, Plug; |Te Connectivity Amp 5650916-5.
TE Connectivity5650946-5
CONN DIN HDR 48POS PCB RA / 48 Position Din Connector Header, Male Pins Through Hole, Right Angle
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF
HARTING Elektronik09231486921
HARTING DIN41612 Eurocard Connector, 2C-Type, 48-Pos, 3-Row, Plug, Solder Termination

Descriptions

Descriptions of TE Connectivity 5148020-5 provided by its distributors.

Conn Din 41612, 2.54Mm, 48Pos, Plug; |Te Connectivity Amp 5148020-5
Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Tray
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug
ASSY,PIN,EURO,C/2,L-FREE,48 Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Centerline (Pitch): .1 in Plug Board-to-Board .104" 2.64 mm | Eurocard Connector | Part Number: 5148020-5 | Internal Number: 5148020-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty