TE Connectivity 5120534-1

Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 4.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120534-1.

IHS

Datasheet6 pages2 years ago
Datasheet1 page18 years ago

Farnell

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+19.23%

CAD Models

Download TE Connectivity 5120534-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
TE Connectivity5146888-1
CONN PLUG 64POS SMD GOLD / 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5120525-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity5146897-1
Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD 64 Terminal 1 Port T/R
TE Connectivity5120526-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
TE Connectivity120525-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5120534-1 provided by its distributors.

Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
1FHP,64,30A/S,N,C,S10,12,13,15; Product Range: FH Series; No. of Contacts: 64Contacts; Gender: Header; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated C
1 mm Free Height (IEEE 1386) Product Highlights: Plug 1.00 mm Centerline Number of Positions = 64 Board-to-Board Stack Height = 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm Gold (30) Contact Mating Area Plating Material
1FHP,64,30A/S,N,C,S10,12,13,15 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 64 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5120534-1 | Internal Number: 5120534-1 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120534-1 .