Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5106165-1

Conn Hard Metric PL 125 POS 2mm Press Fit ST Thru-Hole Tube
$ 12.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5106165-1.

JRH Electronics

Datasheet5 pages2 years ago

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+8.93%

CAD Models

Download TE Connectivity 5106165-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5646731-1
Card Edge Conn, Header, 125Pos, 5Row; |Te Connectivity Amp 5646731-1
TE Connectivity / AMP5100785-1
Conn Hard Metric PL 125 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity / AMP5100785-9
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
TE Connectivity5100141-1
Backplane Conn, Hdr, 5R/125Pos, 2Mm, Tht; |Te Connectivity Amp 5100141-1
TE Connectivity / AMP5106413-1
Conn, Amp - Te Connectivity 5106413-1; |Te Connectivity Amp 5106413-1
TE Connectivity5352132-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps

Descriptions

Descriptions of TE Connectivity 5106165-1 provided by its distributors.

Conn Hard Metric PL 125 POS 2mm Press Fit ST Thru-Hole Tube
Hard Metric Connectors B-Plane Hm Hdr B/; |Te Connectivity Amp 5106165-1
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Z-PACK Hard Metric Backplane Male PCB Install connector,The distance between center lines is 2mm,Adopt vertical PCB Installation direction。,data_speed ≤1 Gbps。
Z-PACK/B M-HDR 125P; Product Range:Z-PACK Series; No. of Contacts:125Contacts; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Press Fit; No. of Rows:5Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze; Con
Z-PACK/B M-HDR 125P PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 25 | Hard Metric Backplane Connector | Part Number: 5106165-1 | Internal Number: 5106165-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5106165-1 .