What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5100785-9

Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps

$ 5.698
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5100785-9.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5100785-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-07-24
LTD Date2026-07-24

Related Parts

TE Connectivity / AMP5100785-1
Conn Hard Metric PL 125 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity5100141-1
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 125road, Male plug
TE Connectivity5646731-1
Card Edge Conn, Header, 125Pos, 5Row; |Amp Te Connectivity 5646731-1
TE Connectivity100785-9
Conn Hard Metric PL 125 POS 2mm Press Fit ST Thru-Hole
Amphenol Communications SolutionsHM2P08PD5111N9LF
Connector, Hard Metric, FCI Millipacs Series, 125 Contacts, 2 mm, Header, Press Fit, 5 Rows
Amphenol Communications SolutionsHM2P08PD5110N9LF
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity / AMP 5100785-9 provided by its distributors.

Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
Conn Hard Metric PL 125 POS 2mm Press Fit ST Thru-Hole Tube
Hard Metric Backplane Connectors, PCB Mount Header, ≤1 Gb/s, 25 Column, 5 Row, Mezzanine, Board-to-Board, 125 Position, Z-PACK 2mm HM
Board Connector, 125 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors