Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 50981

TE Connectivity 50981 SOLISTRND Terminal Ring 16-14 Size 1/2 Unshrouded
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 50981.

JRH Electronics

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.66%

CAD Models

Download TE Connectivity 50981 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity321598
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
TE Connectivity33460
TERMINAL RING TONGUE, 8AWG, STUD SIZE 10, CLOSED BARREL, SOLISTRAND SERIES
TE Connectivity34115
TERMINAL RING TONGUE, 22-16AWG, 3/8 STRAIGHT CLOSED BARREL, SOLISTRAND SERIES
TE Connectivity34567
Terminal, Ring Tongue, #10, Crimp; Stud |Te Connectivity Amp 34567
TE Connectivity8-34105-1
Ring Tongue Terminal, M3.5, #6, 16Awg; |Te Connectivity Amp 8-34105-1
TE Connectivity8-34123-1
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 50981 provided by its distributors.

TE Connectivity 50981 SOLISTRND Terminal Ring 16-14 Size 1/2 Unshrouded
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M12 (1/2)bolt, 13.08mmInner ring diameter, Maximum wire gauge2.6mm²
TERMINAL, RING TONGUE, 1/2IN, CRIMP; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Material:Uninsulate
Special Order: TERMINAL,SOLIS R 16-14 1/2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M12 1/2 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 50981 | Internal Number: 50981 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50981.