Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 50935

4.27 mm Lenght Gold Flash Closed Bottom Socket Receptacle Connector

$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 50935.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+6.64%

CAD Models

Download TE Connectivity 50935 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5050865-5
Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
TE Connectivity5050864-1
Terminal, Discrete Socket, 6.53Mm; |Te Connectivity Amp 5050864-1
TE Connectivity1-5380758-1
RCR AU-SPR SN-CUP 036-051, Pin Sockets | TE Connectivity 1-5380758-1
TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
TE Connectivity3-5331677-8
,The rated current of the contacts is 5 ampere。The operating temperature range is -65-125℃,。
TE Connectivity1-5645953-2
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of TE Connectivity 50935 provided by its distributors.

4.27 mm Lenght Gold Flash Closed Bottom Socket Receptacle Connector
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
IC & Component Sockets SPRING SOCKET
Connector, Spring Contact; |Te Connectivity Amp 50935.
CONN PIN RCPT .013-.020 SOLDER
CONNECTOR, SPRING CONTACT; Insulation: Non Insulated; Mounting Hole Dia: 1.04mm; Terminal Plating: Gold; Overall Length: 4.27mm; Length - Below Flange: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
SOCKET,MIN-SPR AU-AU SER-1 Socket Length: 4.27 mm Socket Length: .168 in PCB Hole Diameter: .041 in PCB Hole Diameter: 1.04 mm Socket Sleeve Style: Closed Bottom Pin Socket | 4.27 mm .168" .041" 1.04 mm | Part Number: 50935 | Internal Number: 50935 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50935.