What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-5331677-8

,The rated current of the contacts is 5 ampere。The operating temperature range is -65-125℃,。
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-5331677-8.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP332070
,The rated current of the contacts is 6.5 ampere。The operating temperature range is -65-125℃,。
TE Connectivity2-5331677-2
3.51 mm 0.76 - 0.84 mm Diameter Open Bottom Miniature Spring Socket Assembly
TE Connectivity2-5332070-5
Turret Terminal, Non Insulated/3.63Mm L; |Amp Te Connectivity 2-5332070-5
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity1-5380758-1
RCR AU-SPR SN-CUP 036-051, Pin Sockets | TE Connectivity 1-5380758-1
TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder

Descriptions

Descriptions of TE Connectivity 3-5331677-8 provided by its distributors.

,The rated current of the contacts is 5 ampere。The operating temperature range is -65-125℃,。
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
IC & Component Sockets M-SPRING 026-029 CL-BTM AU/SN
Contact SKT Solder ST Thru-Hole 21-22AWG Loose
3-5331677-8, TE CONNECTIVITY/AMP BRAND
CONN PIN RCPT .026-.029 SOLDER
No. Of Contacts:-; Connector Type:Spring Socket; Pitch Spacing:-; Product Range:Series 4; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 3-5331677-8.
SOCKET,MIN-SPR SN-AU SER-3 Socket Length: 3.51 mm Socket Length: .138 in PCB Hole Diameter: .062 in PCB Hole Diameter: 1.57 mm Socket Sleeve Style: Closed Bottom Miniature Spring Sockets: Closed Bottom & Beryllium Copper & 5A | 3.51 mm .138" .062" 1.57 mm | Part Number: 3-5331677-8 | Internal Number: 3-5331677-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-5331677-8.