Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 50881

Terminal, Ring Tongue, #6, Blu, 14Awg; |Te Connectivity Amp 50881
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 50881.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

IHS

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+111%

CAD Models

Download TE Connectivity 50881 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320563
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 1/4, STRAIGHT, CLOSED BARREL
TE Connectivity328998
Ring Terminal, 5/16 in Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
TE Connectivity32952
Terminal, Ring, #10 Stud, Crimp, Red, 22; |Te Connectivity Amp 32952

Descriptions

Descriptions of TE Connectivity 50881 provided by its distributors.

Terminal, Ring Tongue, #6, Blu, 14Awg; |Te Connectivity Amp 50881
TE Connectivity Blue round terminal Insulated terminal, PIDGseries, M3.5bolt, 3.68mmInner ring diameter, Maximum wire gauge2.6mm²
TERMINAL, RING TONGUE, #6, CRIMP, BLUE; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Blue; Insulator Material:Nylon (Poly
TERMINAL,PIDG R 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 50881 | Internal Number: 50881 | Alias Number: A09418-000 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50881.