Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5055558-4

Conn Power Tap 1 POS Solder ST Thru-Hole 10 Terminal 1 Port
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5055558-4.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+55.74%

CAD Models

Download TE Connectivity 5055558-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.28
$ 1.902
Stock
105,726
11,644
Authorized Distributors
6
2
Gender
-
-
Pitch
-
2.54 mm
Number of Positions
10
10
Number of Rows
2
-
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Tin
Housing Material
Nylon
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity6-1437514-8
HOLTITE Pin Receptacle Connector 0.020" to 0.030" (0.51mm to 0.76mm) No Tail Press-Fit
TE Connectivity55323-9
Power Terminal Copper Alloy M 8.63mm Bright Tin-Lead Over Nickel Carton
TE Connectivity9-1437514-0
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
TE Connectivity / AMP6-1437514-9
Conn Discrete Socket SKT 1 POS Press Fit ST Thru-Hole Loose Piece
TE Connectivity / AMP1-55323-0
Conn Power Tap 10 POS 3.175mm Press Fit ST Thru-Hole 10 Terminal 1 Port
Std. Connector Jack Receptacle |Mill-Max 03-60-0-15-01-34-01-100

Descriptions

Descriptions of TE Connectivity 5055558-4 provided by its distributors.

Conn Power Tap 1 POS Solder ST Thru-Hole 10 Terminal 1 Port
POWER TAP CONNECTOR, 10 POSITION, THROUGH HOLE; No. of Contacts: 10Contacts; Product Range: -; Connector Mounting: PCB Mount; Contact Termination Type: Press Fit; Pitch Spacing: 2.54mm; Gender: -; Contact Gender: -; Connector Shell Size: -
10 POWER TAP ASSY .100 Power Terminal Type: Power Tap Terminal Contact Current Rating (Max): 37.8 A Product Terminates To: Printed Circuit Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Power Tap Terminal 37.8 A Printed Circuit Board 2.54 mm | Power Terminal | Part Number: 5055558-4 | Internal Number: 5055558-4 | TE Connectivity | AMP POWER TAP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5055558-4.