Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5050864-8

,The rated current of the contacts is 5 ampere。The operating temperature range is -65-125℃,。
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5050864-8.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.73%

CAD Models

Download TE Connectivity / AMP 5050864-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5050935-2
Discrete Socket, Pc Board; No. Of Contac |Te Connectivity Amp 5050935-2
TE Connectivity1-5645956-1
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
TE Connectivity5050864-1
Terminal, Discrete Socket, 6.53Mm; |Te Connectivity Amp 5050864-1
TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity50863
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of TE Connectivity / AMP 5050864-8 provided by its distributors.

,The rated current of the contacts is 5 ampere。The operating temperature range is -65-125℃,。
Skt, min-Spr W/Open Bot Sn Ser3 Rohs Compliant: Yes |Te Connectivity Amp 5050864-8
4 Series 1 Position 6.53 mm Tin Plated Surface Mount Straight Contact
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
SKT, MIN-SPR W/OPEN BOT SN SER3, Pin Sockets
IC & Component Sockets MIN-SPR W/OPEN BOT
CONN PIN RCPT .026-.033 SOLDER
Pin Sockets, Socket Length 6.53 mm [.257 in], PCB Hole Diameter .062 in [1.57 mm], Open Bottom, .326 – .518 mm² Wire Size, 22 – 20 AWG Wire Size
SKT,MIN-SPR W/OPEN BOT SN SER3 Socket Length: 6.53 mm Socket Length: .257 in PCB Hole Diameter: .062 in PCB Hole Diameter: 1.57 mm Socket Sleeve Style: Open Bottom Mini Spring Sockets: Open Bottom & 5A | 6.53 mm .257" .062" 1.57 mm | Part Number: 5050864-8 | Internal Number: 5050864-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors