TE Connectivity 50871-8

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 50871-8.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+18.31%

CAD Models

Download TE Connectivity 50871-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity6-1437514-7
Ic & Component Sockets 8134-Hc-5P3=Contact |Corcom Te Connectivity 8134-HC-5P3
TE Connectivity1-5645956-1
1 Position Solder Female Receptacle Miniature Spring Socket Connector
TE Connectivity1-5645986-1
Mss Onstrip Series3 Bulletnose; |Te Connectivity Amp 1-5645986-1
TE Connectivity50864-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity2-330808-7
Socket Min-Spr Sn Ser-1; |Te Connectivity Amp 2-330808-7
TE Connectivity5050935-2
4.27 mm Socket Length .33-.51 mm Diameter Closed Bottom Socket

Descriptions

Descriptions of TE Connectivity 50871-8 provided by its distributors.

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Pin & Socket Connectors SOCKET SERIES 5
PINANDSOCKET CONNECTOR SOCKET SERIES 5;
Discrete Sockets SOCKET SERIES 5
Contact SKT Solder ST Panel Mount 17-18AWG Loose
SOCKET,MIN-SPR SN SER-5 Mini Spring Sockets: Closed Bottom & 7.5A | Part Number: 50871-8 | Internal Number: 50871-8 | TE Connectivity
Contact Material:Beryllium Copper
CONN PIN RCPT .042-.049 SOLDER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50871-8.