TE Connectivity 50334

Ring Tongue Terminal 22-26AWG 10.64mm 3.55mm Tin Loose Piece
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 50334.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-17.65%

CAD Models

Download TE Connectivity 50334 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.573
Stock
204,774
89,272
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
22 AWG
26 AWG
Mount
Free Hanging
-
Termination
Crimp
-
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Brass, Copper
Color
Yellow
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity322771
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 322771
TE Connectivity31428
TERMINAL, RING TOUNGE, BUDGET, SOLISTRAND, 26-22 AWG, STRAIGHT, CLOSED BARREL
Spade Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M3-3.5, 22 to 18 AWG, Krimptite 19129 Series
TE Connectivity31679
Ring Tongue Terminal 22-26AWG 14.86mm 5.16mm Tin Loose Piece
Quick Disconnect Terminal, Uninsulated, Tin, 22 to 18 AWG, Brass, VibraKrimp 19018 Series
TE Connectivity142685-3
Connector Accessory, 0.051in Min Cable Dia, 0.078in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 50334 provided by its distributors.

Ring Tongue Terminal 22-26AWG 10.64mm 3.55mm Tin Loose Piece
Avnet Japan
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M2bolt, 2.36mmInner ring diameter, Maximum wire gauge0.4mm²
Terminal, Ring Tongue, #2, Crimp; Stud Size - Metric:M2; Stud Size - Imperial:#2; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud Size:#2 Rohs Compliant: Yes |Amp Te Connectivity 50334.
Special Order: TERMINAL,SOLIS R 26-22 2 Terminal & Splice Type: Ring Tongue Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Wire Size: 202 – 810 CMA Stud Size: #2 M2 Ring Tongue 26 – 22 AWG .12 – .4 mm² 202 – 810 CMA | Ring & Spade | Part Number: 50334 | Internal Number: 50334 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50334.