Samtec CES-108-01-S-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, CES
$ 2.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-108-01-S-D.

Farnell

Datasheet1 page9 years ago

Electro Sonic

Toby Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-7.26%

CAD Models

Download Samtec CES-108-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

TE Connectivity534206-8
Connector Socket Strip Receptacle 16 Position 2.54mm Solder Straight Through Hole Gang Of Tubes
TE Connectivity1-534267-9
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, SLW
TE Connectivity1-215919-6
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Board Stackers & Spacers, Socket Strip, 2.54 mm, 16 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
TE Connectivity5-534206-8
Board-Board Connector Receptacle, 16Way,; |Te Connectivity Amp 5-534206-8.

Descriptions

Descriptions of Samtec CES-108-01-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, CES
Samtec 2.54mmpitch8pDouble row female row mother, CESseries, right angle, Through hole mounting
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Samtec CES-108-01-S-D 基板接続用ソケット
RS APAC
PCB RCPT, 16POS, 2ROW, 2.54MM, THT;
Connector, Rcpt, 16Pos, 2Rows, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Connector Mounting:Through Hole Mount; Product Range:Ces Series; Gender:Receptacle Rohs Compliant: Yes |Samtec CES-108-01-S-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-108-01-S-D.
  • CES10801SD