Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-534206-1

Conn Socket Strip RCP 2 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534206-1.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages0 years ago

JRH Electronics

IHS

Electro Sonic

Newark

Inventory History

3 month trend:
-20.97%

CAD Models

Download TE Connectivity 5-534206-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 2.04
Stock
275,141
103,753
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP215307-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Square Post, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Mount, SLW Series
Amphenol Communications Solutions76342-302LF
Push-Pull,Receptacle 2 4pin Push-pull type Female Socket Blue Through hole mounting
TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
PCB Receptacle, Square Post, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Mount, SLW Series
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2 Rows, 2 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5-534206-1 provided by its distributors.

Conn Socket Strip RCP 2 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RCPT, 2POS, 2ROWS; Connector; CONNECTOR, RCPT, 2POS, 2ROWS; Connector Systems:Board-to-Board; Pitch Spacing:-; No. of Rows:2Rows; No. of Contacts:2Contacts; Connector Mounting:Through Hole Mount; Product Range:AMPMODU Mod II Series; Gender:Receptacle
02 MODII VRT DR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 2 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-534206-1 | Internal Number: 5-534206-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534206-1.