Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-534204-9

Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Tube
$ 7.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534204-9.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago

Farnell

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.82%

CAD Models

Download TE Connectivity 5-534204-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.881
$ 4.84
Stock
23,898
20,684
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-746610-5
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tube
Amphenol Communications Solutions75867-104LF
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5-532956-3
Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-746611-0
DIP Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity102159-4
Header; Universal Ejection Pin Header; 20; 0.100 x 0.100 in.; Right Angle (PCB)
Amphenol Communications Solutions89883-310LF
Conn Socket Strip RCP 20 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-534204-9 provided by its distributors.

Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Tube
20 MODU 2-PC CE RECP ASSY, RoHS
Push-Pull,Receptacle 2.54mm 2 20pin 3A 760nm gold Black Through hole mounting 31.95mm(Length)*8.13mm(height)
CONN RCPT 20POS 0.1 GOLD PCB R/A
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
Headers & Wire Housings 20 POS 2PC RCPT
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:through Hole Mount Right Angle; Product Range:ampmodu Series; Contact Material:phosphor Bronze; Gender:socket Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534204-9 .
  • 5-534204-9.