Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-532956-1

Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole
$ 5.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-532956-1.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet9 pages21 years ago
Datasheet8 pages29 years ago
Datasheet8 pages0 years ago

Farnell

IHS

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-38.17%

CAD Models

Download TE Connectivity 5-532956-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.54
$ 9.67
Stock
4,390
3,076
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-534998-6
Conn Socket Strip Receptacle 12 POS 2.54mm Solder ST Through Hole Box/Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount Right Angle
Amphenol Communications Solutions71991-306LF
Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, BCS Series
Amphenol Communications Solutions87606-306LF
Rcpt, Pcb, Brd-To-Brd, 2.54Mm, 2Rows; |Amphenol Communications Solutions 87606306LF
Amphenol Communications Solutions76342-306LF
FCI 2.54mm 12 Way 2 Row Straight IDC Connector Through Hole Board to Board

Descriptions

Descriptions of TE Connectivity 5-532956-1 provided by its distributors.

Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Connector Mounting:through Hole Mount Right Angle; Product Range:-; Contact Material:phosphor Bronze; Gender:receptacle Rohs Compliant: Yes
12 MODII 2PC CE RCPT ASSY, RoH PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 12 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-532956-1 | Internal Number: 5-532956-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-532956-1 .
  • 5-532956-1.