Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-520315-7

Connector, 7 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-7
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-520315-7.

JRH Electronics

Datasheet4 pages2 years ago

Master Electronics

Burklin Elektronik

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
+13.41%

CAD Models

Download TE Connectivity 5-520315-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5-520314-7
Connector, 7 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520314-7
TE Connectivity5-520314-5
Conn FFC Connector SKT 5 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5-520314-9
Conn FFC/FPC Connector SKT 9 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5-520314-8
Conn FFC Connector SKT 8 POS 2.54mm Solder RA Thru-Hole
Conn FPC Connector SKT 8 POS 2.54mm Solder RA Thru-Hole Box
Molex 22-15-3063 FFC & FPC Connectors, 2.54mm, Ra 6P Receptacle, Non-Zif L-Pro Rcpt

Descriptions

Descriptions of TE Connectivity 5-520315-7 provided by its distributors.

Connector, 7 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-7
TE Connectivity 5-520315-7 FFC FPC Connector Vertical Female Unshrouded
FFC/FPC Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
-55℃~+105℃ 7P Single-sided contact points/Vertical Direct Insert 2.54mm Plugin,P=2.54mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
TRIOMATE ASSY V 7P L=3.556; Pitch Spacing:2.54mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:Trio-Mate Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row; Contact Platin
TRIOMATE ASSY V 7P L=3.556 FFC Connector Product Type: Connector Assembly Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Connector Assembly Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 5-520315-7 | Internal Number: 5-520315-7 | Alias Number: 2-41098-0241 | .1" | TE Connectivity | TRIO-MATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-520315-7 .
  • 5-520315-7.