Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-520314-9

Conn FFC/FPC Connector SKT 9 POS 2.54mm Solder RA Thru-Hole Tray

$ 1.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-520314-9.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-22.31%

CAD Models

Download TE Connectivity 5-520314-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-520315-9
Conn FFC/FPC Connector SKT 9 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity5-520315-7
Conn FFC Connector SKT 7 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5-520315-8
RoHS|YES|MEDIX|41560|CONN FCC CONNECTOR SKT 8 POS|2.54MM SOLDER ST THRU HOLE|
TE Connectivity6-520314-0
Conn FFC/FPC Connector SKT 10 POS 2.54mm Solder RA Thru-Hole Tray
Conn FPC Connector SKT 8 POS 2.54mm Solder RA Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-520314-9 provided by its distributors.

Conn FFC/FPC Connector SKT 9 POS 2.54mm Solder RA Thru-Hole Tray
Connector, Receptacle, Ffc, 2.54Mm, 9Way; |Amp Te Connectivity 5-520314-9
CONNECTOR, RECEPTACLE, FFC, 2.54MM, 9WAY; Pitch Spacing: 2.54mm; No. of Contacts: 9Contacts; Gender: Receptacle; Product Range: Trio-Mate Series; Contact Termination Type: Through Hole; C; Available until stocks are exhausted
TRIOMATE ASSY H 9P L=2.54 LDFR FFC Connector Product Type: Connector Assembly Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Connector Assembly Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 5-520314-9 | Internal Number: 5-520314-9 | .1" | TE Connectivity | TRIO-MATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55203149