Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-520314-5

Conn FFC Connector SKT 5 POS 2.54mm Solder RA Thru-Hole
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-520314-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-17.35%

CAD Models

Download TE Connectivity 5-520314-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-520315-5
Conn FFC Connector SKT 5 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5-520315-4
Conn Ffc/Fpc Brd, 2.54Mm, 4Pos, Socket; |Te Connectivity Amp 5-520315-4.
TE Connectivity5-520315-6
Conn FFC Connector SKT 6 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity5-487508-4
Conn, Ffc/Fpc, R/A, 5Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-487508-4
FFC/FPC THROUGH HOLE SERIES 1.25MM PITCH 4 WAY STRAIGHT FEMALE FPC CONN, CONTACT

Descriptions

Descriptions of TE Connectivity 5-520314-5 provided by its distributors.

Conn FFC Connector SKT 5 POS 2.54mm Solder RA Thru-Hole
Fpc Conn, Rcpt, 5Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-520314-5
TRIOMATE ASSY H 5P L=2.54 LDFR
2.54 mm 5 Position Receptacle Right Angle Through Hole FFC Connector
2.54mm 5pin Black 4.83mm FFC,FPC 1A tin bottom Through hole mounting
Flexible Film (FFC) Connectors 100X100 FFC PCB REC 1X05P HRZ
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN FFC FPC TOP 5POS 2.54MM R/A
TRIOMATE ASSY H 5P L=2.54 LDFR; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:TRIO-MATE Series; Contact Termination Type:Through Hole; Contact Position:Top; No. of Rows:1 Row; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-520314-5 .
  • 5-520314-5.