Descriptions of TE Connectivity 5-2176070-0 provided by its distributors.
Res Thick Film 2512 1.1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 1100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res High Power Thick Film 2512 1.1k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
RESISTOR, THICK FILM, RES 1.1 KILOHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/C, TR
TE CONNECTIVITY 35211K1FT SMD Chip Resistor, 1.1 kohm, 250 V, 2512 [6432 Metric], 2 W,1%, 3520 Series
2512 (6432Metric) FIXED RESISTOR 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 1.1kOhm ±100ppm/C
Thick Film Resistor 2512 3521 1K8 1% 2W
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 1.1K Ω, 2 W, CGS 3521
RES, 1K1, 1%, 2W, 2512; Resistor Case Style: 2512 [6432 Metric]; Resistance: 1.1kohm; Product Range: 3521 Series; Voltage Rating: 250V; Resistor Element Material: -; Power Rating: 2W; Resistance Tolerance: ± 1%; Temperature Coe
3521 1K1 1% 2W Resistance Value: 1.1K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 1.1K Ω Thick Film Power Resistor 1 % | Part Number: 35211K1FT | Internal Number: 5-2176070-0 | TE Connectivity | CGS