Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-2057471-1

Differential Pair Array,Female 3.04mm,6.09mm 199pin 7.3mm tin Through hole mounting
$ 27.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2057471-1.

Electro Sonic

Datasheet5 pages2 years ago

ShanghaiCT

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+26.24%

CAD Models

Download TE Connectivity 5-2057471-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.342
$ 18.836
Stock
2,134
2,104
Authorized Distributors
6
6
Gender
Female
Female
Pitch
3.048 mm
-
Number of Positions
199
199
Number of Rows
-
-
Mount
Press Fit, Through Hole
-
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5-2110901-1
Board Connector, 199 Contact(s), Female, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP6-2057470-1
Conn High Density PL 6Power/193Signal POS Press Fit ST Thru-Hole Package
TE Connectivity2057461-1
Board Connector, 190 Contact(s), Female, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP5-2057461-1
Board Connector, 190 Contact(s), Female, Straight, Press Fit Terminal, Black Insulator, Receptacle
TE Connectivity / AMP6-2149780-1
Board Connector, 161 Contact(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP1934289-1
Conn Board to Board PIN 210 POS 1.9mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-2057471-1 provided by its distributors.

Differential Pair Array,Female 3.04mm,6.09mm 199pin 7.3mm tin Through hole mounting
STRADA MESA,RC,ST,032,084,06,SN,Y,NA
RCP 6Power/193Signal POS Press Fit ST Thru-Hole Package
CONN DIFF ARRAY RCP 193P PCB TIN
Board Connector, 199 Contact(s), 14 Row(s), Female, Straight, 0.12 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
Board to Board & Mezzanine Connectors
STRADA MESA,RC,ST,032,084,06,SN,Y,NA PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 199 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-2057471-1 | Internal Number: 5-2057471-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty