Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2057471-1

Board Connector, 199 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle

$ 18.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2057471-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

Farnell

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+566%

CAD Models

Download TE Connectivity 2057471-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-12-21
LTD Date2022-02-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-2110901-1
Board Connector, 199 Contact(s), Female, Straight, Press Fit Terminal, Black Insulator
TE Connectivity5-2057471-1
Differential Pair Array,Female 3.04mm,6.09mm 199pin 7.3mm tin Through hole mounting
TE Connectivity / AMP6-2057470-1
Conn High Density PL 6Power/193Signal POS Press Fit ST Thru-Hole Package
TE Connectivity2057461-1
Board Connector, 190 Contact(s), Female, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP6-2149780-1
Board Connector, 161 Contact(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity / AMP1934289-1
Conn Board to Board PIN 210 POS 1.9mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 2057471-1 provided by its distributors.

Board Connector, 199 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Differential Pair Array,Female 199pin 7.3mm lead,tin Through hole mounting
STRADA MESA,RC,ST,032,084,06,PB,Y,NA
Conn Backplane SKT 193 POS Press ST Thru-Hole
CONN DIFF ARRAY RCPT 193POS PCB
Board to Board & Mezzanine Connectors
STRADA Mesa Mezzanine Connectors
|Amp Te Connectivity 2057471-1
CONN, BACKPLANE, RCPT, 199POS, 3.04MM; Product Range:Mesa Series; No. of Contacts:199Contacts; Pitch Spacing:3.04mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:-; Row Pitch:-; Contact Material:Cop

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2057471-1 .
  • 2057471-1.