Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1879061-1

Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1879061-1.

IHS

Datasheet9 pages4 years ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+14.09%

CAD Models

Download TE Connectivity 5-1879061-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.082
$ 0.082
Stock
359,877
284,278
284,278
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5-1879061-1 provided by its distributors.

Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity CPF Series Precision Thin Film Surface Mount Resistor 0402 Case 1k 0.1% 0.063W 25ppm/C
RES SMD 1K OHM 0.1% 1/16W 0402
1KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*350μm
RES, 1K, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1kohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance
CPF 0402 1K0 0.1% 25PPM 5K RL Resistance Value: 1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 1K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B1K0E | Internal Number: 5-1879061-1 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B1K0E